The WE-MK Series Fixed Inductor is a surface mount component with a package size of 0603 and a maximum DC current rating of 600mA. It has a self resonant frequency of 6.3GHz and a Q factor of 8. The inductor is RoHS compliant and is available in a tape and reel packaging. It operates over a temperature range of -40°C to 120°C.
Wurth Electronics 744786033 technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3GHz |
| Series | WE-MK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.