
This surface mount fixed inductor from Wurth Electronics features a ceramic core, 600mA current rating, and 3.3nH inductance. It operates within a temperature range of -55°C to 125°C and is packaged in a 0603 case. The inductor is RoHS compliant and has a self resonant frequency of 6GHz. It is available in a surface mount package and is suitable for use in a variety of applications.
Wurth Electronics 744786033A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Height | 800um |
| Height - Seated (Max) | 0.037inch |
| Inductance | 3.3nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786033A to view detailed technical specifications.
No datasheet is available for this part.