
The WE-MK Series Ceramic Inductor is a surface mount component with a ceramic core material and a 0603 package case. It has a maximum operating temperature range of -40°C to 120°C and a maximum DC current rating of 600mA. The inductor features a self-resonant frequency of 5.4GHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 4.7nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| RoHS | Compliant |