The WE-MK Series Ceramic Chip Inductor is a surface mount component with a 0603 package and RoHS compliant construction. It has a maximum operating temperature range of -40°C to 120°C and a self resonant frequency of 3.7GHz. The inductor is made from ceramic material with a Q factor of 8 and a tolerance of 5%. It is designed for use in high-frequency applications and can handle a maximum DC current of 600mA.
Wurth Electronics 74478611 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 10nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74478611 to view detailed technical specifications.
No datasheet is available for this part.