Inductor RF Chip Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.6A 2Ohm DCR 0603 T/R
Wurth Electronics 744786110 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 100nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.