Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 10Q-Factor Ceramic 0.6A 0.6Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |