
The WE-MK Series 1608 Ceramic Inductor is a surface mount component with a maximum current rating of 400mA and a DC resistance of 700mR. It has an inductance of 39nH with a tolerance of 5% and a self resonant frequency of 1.4GHz. The inductor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 700mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |