The WE-MK Series Ceramic Chip Inductor has a maximum DC current of 600mA and operates within a temperature range of -40°C to 120°C. It features a ceramic core material and is available in a 0603 package. This inductor is RoHS compliant and has a self-resonant frequency of 1.2GHz.
Wurth Electronics 74478614 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 47nH |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74478614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.