
The WE-MK series surface mount fixed inductor from Wurth Electronics has a current rating of 150mA and a DC resistance of 3.4 ohms. It features a ceramic core material and is available in a 0603 package. The inductor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It has a self-resonant frequency of 280MHz and a tolerance of 5%. The inductor is supplied on cut tape and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744786243A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 3.4R |
| Height - Seated (Max) | 0.037inch |
| Inductance | 430nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786243A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.