Surface mount fixed inductor featuring 1.2µH inductance with a 30% tolerance, designed for automotive applications. This shielded, wirewound component utilizes a powdered iron core and offers a high current rating of 4.85A with a low DC resistance of 13mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 744787012 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 4.85A |
| DC Resistance (DCR) | 13mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 7.8mm |
| Max DC Current | 4.85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.85A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 110MHz |
| Series | WE-PD2SR |
| Series Resistance | 8.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.