Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite ferrite core and operates with a maximum DC current of 950mA. Key specifications include a DC resistance of 467mΩ and a saturation current of 870mA, tested at 100kHz. The component is housed in an SMD/SMT package, suitable for automotive environments with an operating temperature range of -40°C to 125°C.
Wurth Electronics 744787101 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 467mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-PD2SR |
| Series Resistance | 396mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.