Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, designed for automotive applications. Features a 2.3A current rating, 60mΩ DC resistance, and 2.1A saturation current. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Wurth Electronics 744787150 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 60mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 18MHz |
| Series | WE-PD2SR |
| Series Resistance | 52mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.