Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and operates at a test frequency of 100kHz. It offers a maximum DC current rating of 710mA, a DC resistance of 719mΩ, and a saturation current of 700mA. Operating within a temperature range of -40°C to 125°C, this inductor is supplied in tape and reel packaging.
Wurth Electronics 744787151 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 710mA |
| DC Resistance (DCR) | 719mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 710mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 4MHz |
| Series | WE-PD2SR |
| Series Resistance | 610mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.