Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, designed for automotive applications. Features a powdered iron core, 1.12A current rating, and 0.29 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, with a saturation current of 1A and a self-resonant frequency of 7.5MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 290mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 7.5MHz |
| Series | WE-PD2SR |
| Series Resistance | 246mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |