
RF Choke Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 1.1A 0.3Ohm DCR 0805 T/R
Wurth Electronics 7447902 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Height | 0.9mm |
| Inductance | 100nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 255MHz |
| Series | WE-MI |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
