RF Choke Multi-Layer 0.1uH 5% 25MHz 20Q-Factor Ferrite 1.1A 0.2Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |