The Wurth Electronics 74479022 is a general purpose inductor with a nominal inductance of 0.15uH and a DC resistance of 0.4 Ohm. It is rated for a maximum current of 0.25A and has a self resonance frequency of 210. The inductor is not shielded and is intended for use in RF applications. It is available in an 0805 package type and has a tolerance of 10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 210 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |