The Wurth Electronics 74479045 is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 1Ohm. It is designed for use in RF inductor applications and has a self resonance frequency of 115. The inductor is not shielded and has a tolerance of 10. It operates over a temperature range of -55 to 125 degrees Celsius.
Wurth Electronics 74479045 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 115 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.