
RF Choke Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.66A 0.4Ohm DCR 0805 T/R
Wurth Electronics 7447905 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 1.2mm |
| Height | 0.9mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | WE-MI |
| Shielding | Unshielded |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447905 to view detailed technical specifications.
No datasheet is available for this part.