RF Choke Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.66A 0.5Ohm DCR 0805 T/R
Sign in to ask questions about the Wurth Electronics 744790515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744790515 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 65 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744790515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.