This 2200nH ferrite inductor is available in a surface mount 0804 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a self resonant frequency of 55MHz. It can handle a maximum DC current of 30mA and is part of the WE-MI series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Height | 0.9mm |
| Inductance | 2200nH |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | WE-MI |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
