This general purpose inductor from Wurth Electronics features a nominal inductance of 3.3uH and a minimum quality factor of 45 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is not shielded and is designed for RF inductor applications. It has a DC resistance of 0.8 ohms and a maximum rated current of 0.03 amps. The inductor is available in a surface mount package type 0805.
Wurth Electronics 74479053 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.