The 7447906 is a general purpose inductor from Wurth Electronics with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a surface mount component with a package size of 2mm x 1.2mm x 0.9mm and a dual-ended terminal placement. It is not shielded and has a DC resistance of 1 ohm. The inductor is rated for a maximum current of 0.03A and has a self-resonance frequency of 41 MHz.
Wurth Electronics 7447906 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 41 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.