RF Choke Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.55A 0.6Ohm DCR 1206 T/R
Wurth Electronics 74479152 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Inductance | 2200nH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 58MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.