
The WE-MI Series 2700nH 10% SMD/SMT Inductor from Wurth Electronics features a ferrite core material and a self-resonant frequency of 52MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This inductor is RoHS compliant and has a maximum DC current rating of 50mA. It is available in a 1206 package type with dimensions of 3.2mm in length, 1.6mm in depth, and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Inductance | 2700nH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 52MHz |
| Series | WE-MI |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |