RF Choke Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.44A 0.9Ohm DCR 1206 T/R
Wurth Electronics 7447916 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Height | 1.1mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | WE-MI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.