This 0603 surface mount inductor has a nominal inductance of 8.2uH and a minimum quality factor of 35. It is a general purpose inductor suitable for RF applications and has a maximum rated current of 0.005A. The inductor is not shielded and has a DC resistance of 2.1 ohms. It is available in a 0603 package with dimensions of 1.6mm x 0.8mm x 0.8mm.
Wurth Electronics 7447967 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.005 |
| Test Frequency | 4 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.