
Surface mount fixed inductor featuring 330nH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer powdered iron component offers a 1.1A current rating and 160mΩ DC resistance. Designed for surface mounting in a 0603 (1608 metric) case code, it operates within a -40°C to 125°C temperature range.
Wurth Electronics 74479762133 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 160mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 200MHz |
| Series | WE-PMI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479762133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
