
Surface mount fixed inductor featuring a 470nH inductance with a 20% tolerance, designed for power applications. This shielded, multi-layer component utilizes powdered iron core technology and offers a Q factor of 10 at 1MHz. It supports a maximum DC current of 800mA and has a DC resistance of 300mΩ. The inductor is housed in a compact 0603 (1608 metric) SMD package, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, suitable for tape and reel packaging. Operating temperature range is -40°C to 125°C.
Wurth Electronics 74479763147 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 800mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 1.6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300MR |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 250MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479763147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
