Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for 1MHz operation. This shielded, multi-layer powdered iron component offers a 750mA current rating and a DC resistance of 300mΩ. It operates within a temperature range of -40°C to 125°C and is housed in a compact 0603 (1608 metric) SMD package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479763210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479763210 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 750mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300MR |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 150MHz |
| Series | WE-PMI |
| Series Resistance | 0.3mR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479763210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.