Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz 12Q-Factor Powdered Iron 0.85A 0.2875Ohm DCR 0603 T/R
Wurth Electronics 74479763215 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.85 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.