
Surface mount fixed inductor with 470nH inductance and 20% tolerance, designed for 1MHz test frequency. Features a 1.4A maximum DC current rating and 1.2A saturation current, with a low 100mΩ DC resistance. This shielded, multi-layer powdered iron component operates within a -40°C to 125°C temperature range and is housed in an 0805 (2012 metric) SMD case.
Wurth Electronics 74479773147 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 150MHz |
| Series | WE-PMI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479773147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
