
Surface mount fixed inductor with 540nH inductance and 20% tolerance, designed for power applications. Features a 1.3A current rating, 120mΩ DC resistance, and 1A saturation current. Operates within a -40°C to 125°C temperature range. Packaged in an 0805 (2012 metric) SMD case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479773154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479773154 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 120mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 540nH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 120MHz |
| Series | WE-PMI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479773154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
