
Surface mount fixed inductor featuring 470nH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer component utilizes a powdered iron core and offers a 1.3A maximum DC current rating with a 650mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 75mR. The inductor is housed in an 0805 (2012 metric) SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479775147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479775147 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 75mR |
| Depth | 1.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.8mm |
| Length | 0.079inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 130MHz |
| Series | WE-PMI |
| Series Resistance | 0.085mR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479775147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
