
Surface mount fixed inductor featuring a shielded, multi-layer construction with a powdered iron core. Offers 470nH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.4A maximum DC current and 1A saturation current, with a low DC resistance of 100mΩ. Designed for operation between -40°C and 125°C, housed in an 0805 imperial / 2012 metric SMD package.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479775147A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 1mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.09inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 130MHz |
| Series | WE-PMI |
| Series Resistance | 0.1mR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.067inch |
| RoHS | Compliant |
