
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for 1MHz test frequency. This shielded, multi-layer component utilizes a powdered iron core and offers a 1.1A current rating with a 700mA saturation current. It has a DC resistance of 100mΩ and a Q factor of 10. The 0805 (2012 metric) case code ensures compact integration, operating within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479775210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479775210 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.2mm |
| Height | 1mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 100MHz |
| Series | WE-PMI |
| Series Resistance | 0.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479775210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
