Inductor Power Shielded Multi-Layer 1uH 20% 1MHz 18Q-Factor Powdered Iron 1.3A 0.1375Ohm DCR 0805 T/R
Wurth Electronics 74479775210A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.3 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479775210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.