Inductor Power Shielded Multi-Layer 1.5uH 20% 1MHz 20Q-Factor Powdered Iron 1.1A 0.2Ohm DCR 0805 T/R
Wurth Electronics 74479775215 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 1.1 |
| Self Resonance Frequency | 70 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.