
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, multi-layer component utilizes a powdered iron core and offers a current rating of 700mA with a DC resistance of 230mΩ. Operating within a temperature range of -40°C to 125°C, it is housed in an 0805 (2012 metric) SMD package. The inductor exhibits a Q factor of 12 at 1MHz and a saturation current of 500mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479775222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479775222 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1.4mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 70MHz |
| Series | WE-PMI |
| Series Resistance | 0.23mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479775222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
