Inductor Power Shielded Multi-Layer 1uH 20% 1MHz 18Q-Factor Powdered Iron 1.4A 0.1125Ohm DCR 0806 T/R
Wurth Electronics 74479776210 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.