
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, multi-layer component utilizes a powdered iron core and offers a current rating of 1.2A with a saturation current of 400mA. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 110mΩ at a test frequency of 1MHz. The inductor is housed in an 0806 (2016 metric) SMD/SMT package, supplied on tape and reel.
Wurth Electronics 74479776222 technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 110mR |
| Depth | 1.6mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 75MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479776222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
