
Surface mount power inductor with 3.3µH inductance and 20% tolerance, designed for efficient operation up to 1.1A. Features a shielded, multi-layer construction with a powdered iron core for optimal performance. This component offers a DC resistance of 130mΩ and a Q factor of 15 at 1MHz, housed in a compact 0806 (2016) SMD package. Operating temperature range spans from -40°C to 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479776233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479776233 technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 130mR |
| Depth | 1.6mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 60MHz |
| Series | WE-PMI |
| Series Resistance | 0.13mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479776233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
