This Wurth Electronics general purpose inductor features a 1uH inductance value with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 2.5A and has a DC resistance of 0.12 ohms. It is a dual-ended, surface mount component with a shielded construction.
Wurth Electronics 74479787210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 90 |
| Manufacturer Series | 74479787210 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.