
Surface mount, shielded, multi-layer power inductor with 1µH inductance and 20% tolerance. Features a powdered iron core, 1.7A current rating, and 1A saturation current. Operates within a -40°C to 125°C temperature range, with a Q factor of 15 at 1MHz and a DC resistance of 55mΩ. Housed in a 1008 (2520 metric) SMD/SMT package, supplied on tape and reel.
Wurth Electronics 74479787210A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 55mR |
| Height | 1mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.102inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 90MHz |
| Series | WE-PMI |
| Series Resistance | 0.55mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74479787210A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
