This is a 1.5uH shielded inductor from Wurth Electronics, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum DC current of 1.6A and is designed for surface mount applications. The inductor is made of ferrite core material and has a Q factor of 15. It is RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479787215 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | WE-PMI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Width | 2mm |
| RoHS | Compliant |
