This general purpose inductor has a nominal inductance of 2.2uH and a maximum rated current of 1.8A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.085 ohms and a self resonance frequency of 55MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479787222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.085 |
| Rated Current-Max | 1.8 |
| Test Frequency | 1 |
| Self Resonance Frequency | 55 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479787222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.