Surface mount fixed inductor featuring a 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, multi-layer inductor utilizes a powdered iron core and offers a current rating of 1.35A. With a Q factor of 20 at 1MHz and a DC resistance of 0.125Ω, it operates within a temperature range of -40°C to 125°C. The compact 1008 (2516 metric) SMD package measures 2.5mm x 2mm x 1mm.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479787233 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | WE-PMI |
| Series Resistance | 100kR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |