
Surface mount multilayer power inductor with 2.2 µH nominal inductance. Features a shielded construction, general-purpose inductor type, and a rated current of 1.4 A. Operates within a temperature range of -40°C to 125°C with a 20% tolerance. Package dimensions are 2 x 1.2 x 1 mm, with dual-ended terminals. DC resistance is 0.175 Ω, and the minimum quality factor is 25 at nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74479875222C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74479875222C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.175 |
| Rated Current-Max | 1.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 74479875222C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.