Surface mount fixed inductor featuring 0.68µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer component utilizes powdered iron core technology and offers a Q factor of 18. It supports a maximum DC current of 1.8A and a saturation current of 1.7A, with a DC resistance (DCR) of 60mΩ. Operating within a temperature range of -40°C to 125°C, it is housed in an 0806 (2016 metric) SMD case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479876168 technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | SMD/SMT |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 60mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 100MHz |
| Series | WE-PMI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001129oz |
| Width | 1.6mm |
| RoHS | Compliant |