Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for high-frequency applications up to 1MHz. This shielded, multi-layer power choke utilizes a powdered iron core for efficient energy storage. It offers a maximum DC current rating of 1A and a saturation current of 1.2A, with a low DC resistance of 290mΩ. The component is housed in a compact 1008 (2520 metric) SMD/SMT package, suitable for automated assembly. Operating across a wide temperature range of -40°C to 125°C, it provides a Q factor of 15 at its test frequency.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 74479887210 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 290mR |
| Depth | 2mm |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.5mm |
| Length | 2.5mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 100MHz |
| Series | WE-PMI |
| Series Resistance | 0.29mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |